Dual-channel, 14-bit analog-to-digital converter (ADC) with a 160 MSPS sampling rate. Features differential input, DDR, LVDS, and parallel interfaces. Offers 72.8 dB SNR and 86 dB SFDR. Operates from a 1.7V to 1.9V supply voltage, with a power dissipation of 222mW. Packaged in a 64-VQFN with gold contact plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS4246IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 160MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 166mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 332mW |
| Power Dissipation | 222mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 160000000S/s |
| Signal to Noise Ratio (SNR) | 72.8dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4246IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
