
Dual-channel, 14-bit analog-to-digital converter (ADC) operating at a 65 MS/s conversion rate. Features differential input, DDR, LVDS, and parallel interfaces. Offers a signal-to-noise ratio (SNR) of 73.6 dB and spurious-free dynamic range (SFDR) of 91 dB. Housed in a 64-VQFN package with gold contact plating, this lead-free and RoHS-compliant component operates from a 1.7V to 1.9V supply voltage range.
Texas Instruments ADS4242IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 211mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 183mW |
| Power Dissipation | 173mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 73.6dB |
| Spurious-free dynamic range (SFDR) | 91dB |
| Supply Current | 73mA |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4242IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
