
Dual-channel, 14-bit analog-to-digital converter (ADC) with a 65 MS/s conversion rate. Features differential input type, DDR, LVDS, and parallel interface options. Offers 73.6 dB SNR and 91 dB SFDR. Operates with a 1.7V to 1.9V supply voltage and a maximum power dissipation of 211mW. Packaged in a 64-VQFN with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments ADS4242IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 65MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 211mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 183mW |
| Power Dissipation | 173mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 73.6dB |
| Spurious-free dynamic range (SFDR) | 91dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4242IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
