
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 125 MSPS conversion rate. Features include 70.8 dB Signal-to-Noise Ratio (SNR) and 88 dB Spurious-Free Dynamic Range (SFDR). Operates with a 1.7V to 1.9V supply voltage and supports DDR, LVDS, and parallel interfaces. Packaged in a 64-VQFN with gold contact plating, this lead-free, RoHS-compliant component functions across a -40°C to 85°C temperature range.
Texas Instruments ADS4225IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 277mW |
| Power Dissipation | 189mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Spurious-free dynamic range (SFDR) | 88dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS4225IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
