
24-bit Analog-to-Digital Converter (ADC) with a 4MSPS conversion rate. Features include 1LSB differential nonlinearity, bipolar input polarity, and a serial interface. Operates with a dual supply voltage range of 4.75V to 5.25V and 2.85V to 3.15V. This component offers 92dB signal-to-noise ratio and 120dB spurious-free dynamic range. Packaged in a 64-TQFP with gold contact plating, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADS1675IPAGR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 4000KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage (DC) | 3.15V |
| Min Supply Voltage (DC) | 2.85V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 575mW |
| Power Dissipation | 575mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 4000000S/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1675IPAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
