
18-bit, single-channel delta-sigma Analog-to-Digital Converter (ADC) with a 1.25MSPS conversion rate. Features differential input, 3.5LSB Integral Nonlinearity (INL), and 0.5LSB Differential Nonlinearity (DNL). Offers a parallel interface and operates across a -40°C to 105°C temperature range. Housed in a 64-HTQFP package with gold contact plating, this RoHS compliant component supports analog and digital supply types with a voltage range of 2.7V to 5.25V.
Texas Instruments ADS1626IPAPT technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 1250KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 645mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 110mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 520mW |
| Power Dissipation | 515mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 93dB |
| Spurious-free dynamic range (SFDR) | 104dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1626IPAPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
