
16-bit Delta Sigma Analog-to-Digital Converter (ADC) with a 1.25MSPS conversion rate. Features differential input, 16-bit resolution, and a 91dB Signal-to-Noise Ratio (SNR). Offers 0.75LSB Integral Nonlinearity (INL) and 0.25LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.25V supply voltage range, with a nominal 5V operation. Packaged in a 48-TQFP with gold contact plating, suitable for temperatures from -40°C to 85°C.
Texas Instruments ADS1601IPFBR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1250KS/s |
| Differential Nonlinearity | 0.25LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 65mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 330mW |
| Power Dissipation | 330mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 91dB |
| Spurious-free dynamic range (SFDR) | 120dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1601IPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
