24-bit, 8-channel delta-sigma Analog-to-Digital Converter (ADC) with SPI interface. Features include a 780S/s conversion rate, bipolar input polarity, and an integrated voltage reference, programmable gain amplifier (PGA), and current digital-to-analog converters (IDACs). Operates from a 2.7V to 5.25V supply voltage with a maximum power dissipation of 2.5mW. Packaged in a 48-TQFP for surface-mount technology (SMT) applications, with a temperature range of -40°C to 85°C.
Texas Instruments ADS1216Y/250 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 780S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 780S/s |
| Supply Current | 750uA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1216Y/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
