Quad, simultaneous sampling, 16-bit analog-to-digital converter featuring 8 single-ended analog inputs and an SPI interface. Achieves a 52 kS/s conversion rate with 1 LSB differential and integral nonlinearity, and a 97 dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply, with a nominal supply current of 23mA and power consumption of 135mW. Packaged in a 64-HTQFP with gold contact plating, this lead-free, RoHS-compliant component is designed for surface mounting.
Texas Instruments ADS1174IPAPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 52KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 23mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 8 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 135mW |
| Power Dissipation | 135mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 52KS/s |
| Signal to Noise Ratio (SNR) | 97dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1174IPAPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
