
16-bit, 4-channel delta-sigma analog-to-digital converter (ADC) with a sampling rate of 860S/s. Features include a programmable gain amplifier (PGA), internal oscillator, voltage reference, comparator, and I²C interface. Operates from a 2V to 5.5V supply voltage with a maximum power dissipation of 900µW. Housed in a 10-X2QFN package with gold contact plating, offering a wide operating temperature range of -40°C to 125°C. Integral nonlinearity is 1LSB, and the device is RoHS compliant.
Texas Instruments ADS1115IRUGR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 0.86KS/s |
| Height | 400um |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 860S/s |
| Supply Type | Single |
| Thickness | 370um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1115IRUGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
