
4.096V fixed output voltage reference IC with ultralow noise and XFET® technology. Features a 0.13% tolerance, 10mA maximum output current, and a 3.75mA operating supply current. Operates from a 4.6V to 20V input voltage range and is available in a compact R package. Suitable for applications requiring stable voltage references across a -40°C to 125°C temperature range.
Analog Devices ADR444ARZ technical specifications.
| Package/Case | R |
| Current Rating | 3.75mA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 3.75mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.75mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Tolerance | 0.13% |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR444ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
