
Ultra-precision, low noise 2.5V XFET® voltage reference IC, featuring a fixed output voltage of 2.5V with a tight tolerance of 0.12%. This series reference operates with a maximum input voltage of 18V and a supply current of 500µA, delivering up to 10mA output current. Housed in a compact MSOP package, it offers a wide operating temperature range from -40°C to 125°C.
Analog Devices ADR421ARMZ technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| Tolerance | 0.12% |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR421ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
