
Analog Devices ADR380ARTZ technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Length | 2.9mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.053V |
| Min Output Voltage | 2.043V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Type | Fixed |
| Reference Voltage | 2.048V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR380ARTZ to view detailed technical specifications.
No datasheet is available for this part.
