
1.2V ultralow power, high PSRR voltage reference IC. Features a fixed 1.2V output voltage with a tight 0.4% tolerance. Operates with a maximum supply current of 16µA and supports up to 100mA output current. Packaged in a SOT-23-3, this RoHS compliant component is suitable for applications with a maximum input voltage of 5.5V and an operating temperature range of -40°C to 85°C.
Analog Devices ADR280ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Supply Current | 16uA |
| Operating Supply Current | 16uA |
| Output Current | 100uA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR280ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
