
Ultracompact, precision 5.0V voltage reference IC offering a fixed 5V output with a tight 0.1% tolerance. This series reference operates from a wide input voltage range up to 36V, drawing a low 1mA operating supply current and capable of sourcing up to 10mA. Designed for demanding applications, it features a broad operating temperature range from -40°C to 125°C. The component is housed in a compact R package, measuring 5mm in length, 4mm in width, and 1.5mm in height, supplied on tape and reel.
Analog Devices ADR02ARZ-REEL7 technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 1mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Voltage | 40V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR02ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
