The ADPD2214ACPZ-R7 from Analog Devices is a specialized analog IC with 10 terminals, operating over an industrial temperature range of -40°C to 85°C. It is available in a 4mm x 4mm HVSON package. The device is designed to operate with a supply voltage of 1.8V to 5V. It features a single function and has a temperature grade of industrial.
Analog Devices ADPD2214ACPZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 4 |
| Length | 4 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADPD2214ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.