Adjustable low noise LDO regulator, offering 500 mA output current and a wide output voltage range from 1.22 V to 19 V. Features a nominal dropout voltage of 0.35 V and a maximum voltage tolerance of 0.38 V. This 8-terminal device, housed in an 8-lead R-PDSO-G8 package, includes soft-start functionality. Operates across a temperature range of -40°C to 125°C.
Analog Devices ADP7105ARDZ-R7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.22 |
| Output Voltage1-Max | 19 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 0.38 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.35 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP7105ARDZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.