
Analog Devices ADP5022ACBZ-2-R7 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Current - Output 3 | 150mA |
| Interface | GPIO |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Nominal Supply Current | 110uA |
| Number of Outputs | 3 |
| Operating Supply Current | 110uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 1.8V |
| Voltage - Output 3 | 2.8V |
| Weight | 0.006243oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5022ACBZ-2-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
