NXP PHSBT236X600127 technical specifications.
| Capacitance | 220F |
| Hold Current | 20mA |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for NXP PHSBT236X600127 to view detailed technical specifications.
No datasheet is available for this part.