
Synchronous step-down DC-DC controller and regulator, featuring a 3A maximum output current and adjustable output voltage from 0.6V to 5.5V. Operates with an input voltage range of 2.3V to 5.5V. Housed in a 16-pin LFCSP EP package with exposed pad, measuring 4mm x 4mm x 0.73mm, designed for surface mounting. Offers typical line regulation of 0.05%/V and load regulation of 0.08%/A, with an operating temperature range of -40°C to 125°C.
Analog Devices ADP2118ACPZ-R7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VGGC |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.6 to 5.5V |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Line Regulation | 0.05%/V(Typ) |
| Load Regulation | 0.08%/A(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADP2118ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.