
SPST 4-position rotary & slide actuator DIP switch with PC pin termination and 2.54mm pitch. Features gold-plated copper alloy contacts, a 0.4A/24VDC current rating, and a maximum operating temperature of 85°C. Constructed with a polyamide actuator and polyphenylene body, this through-hole mount switch offers a mechanical and electrical life of 1000 cycles. Rated UL94 V-0 for flammability.
TE Connectivity ADP04 technical specifications.
| Actuator Length | 2.11mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 12.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADP |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADP04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
