Broadcom ADNS-9500 technical specifications.
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | LaserStream™ |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ADNS-9500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
