
High-performance Serializer/Deserializer (SerDes) integrated circuit supporting data rates up to 11.3Gbps. Features a 1.242MHz -3dB bandwidth and a 176.8MHz frequency. Operates with a single supply voltage ranging from 1.14V to 3.63V, with a typical operating voltage of 3.3V. This surface mount component is housed in a 24-pin LFCSP package with dimensions of 4.1mm x 4.1mm x 0.95mm. Includes PLL functionality and is RoHS compliant.
Analog Devices ADN2915ACPZ technical specifications.
| -3db Bandwidth | 1.242MHz |
| Data Rate | 11.3Gbps |
| Frequency | 176.8MHz |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 486.5mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 377.4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Power Dissipation | 420.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 277.1mA |
| Supply Type | Single |
| Type | Integrated Circuit (IC) |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2915ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
