
Analog Devices ADN2812ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 2.7Gbps |
| Frequency | 2.7GHz |
| Height | 0.83mm |
| Input | CML |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADN2812ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
