
3V Voltage Monitoring Microprocessor Supervisory Circuit, a surface mount SOIC package, offers precise voltage monitoring with a reset threshold voltage range of 4.25V to 4.5V. This integrated circuit operates within a supply voltage range of 1V to 5.5V, drawing a maximum supply current of 250uA. Featuring active high/active low reset with a 280ms reset delay and 160ms reset timeout, it provides reliable power-on reset functionality. The component has a maximum power dissipation of 470mW and operates across a temperature range of -40°C to 85°C.
Analog Devices ADM708ARZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 160ms |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM708ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
