This ceramic chip capacitor from Prosperity Dielectrics has a capacitance of 2.2pF and a voltage rating of 50VDC with a tolerance of 5%. It has a dielectric of C0G and is suitable for microwave applications. The capacitor is packaged in a 0402 case style and is mounted using surface mount techniques. It operates over a temperature range of -55°C to 125°C.
Prosperity Dielectrics FN15N2R2J500GNG technical specifications.
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Prosperity Dielectrics FN15N2R2J500GNG to view detailed technical specifications.
No datasheet is available for this part.