
This 26-contact, 2-row through-hole header features a 2.54mm pitch and is plated with gold and tin. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is available from Samtec under the part number HTSW-113-18-TM-D.
Samtec HTSW-113-18-TM-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-113-18-TM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.