
Open-drain microprocessor supervisory circuit, surface mountable in a 4-lead SOT package. Features a reset threshold voltage range of 2.88V to 2.98V, with an active-low reset output and a reset delay time of 48ms. Operates from a 1V to 5.5V supply voltage, consuming a maximum of 15µA. Suitable for applications requiring simple reset and power-on reset functionality.
Analog Devices ADM6315-29D2ARTZR7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.98V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.98V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 48ms |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.88V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM6315-29D2ARTZR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
