
Half-duplex RS-485 line transceiver IC, featuring a PDIP-8 package for through-hole mounting. Operates with a supply voltage of 4.5V to 5.5V, supporting data rates up to 250Kbps. Includes one driver and one receiver, with a maximum power dissipation of 470mW. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Analog Devices ADM483EANZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 3.43mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of I/Os | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 2000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADM483E |
| Simplex/Duplex | Half Duplex |
| Supply Current | 360uA |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM483EANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
