
High-speed, half-duplex EIA RS-485/RS-422 bus transceiver operating at 30Mbps. Features 5V supply voltage with a 4.75V to 5.25V range and low 2.2mA supply current. Includes ESD protection and 3-state outputs. Packaged in a 5mm x 4mm x 1.5mm SOIC surface-mount case with tin-matte contact plating. Operates from -40°C to 85°C with 450mW power dissipation.
Analog Devices ADM1485ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 30Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-485, RS-422 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1485ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
