
Dual processor supervisor IC featuring two monitored inputs and two monitored voltages. This surface mount device operates within a 2.7V to 5.5V supply voltage range, consuming a maximum of 40µA. Includes a watchdog timer and provides active high/active low reset outputs with a 280ms reset delay and 140ms reset timeout. Monitors voltages with thresholds at 4.46V (undervoltage), 4.55V, and 4.67V (overvoltage).
Analog Devices ADM13305-33ARZ-RL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.67V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.46V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM13305-33ARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
