
Super Sequencer IC with Margining Control and Non-Volatile Fault Recording. Features 10 monitored inputs, a watchdog timer, and a supply voltage range of 2.7V to 5.4V. Offers reset threshold voltages from 573mV to 1.375V, with overvoltage and undervoltage thresholds at 8.4V and 6V respectively. Operates within a temperature range of -40°C to 85°C. Packaged in a 6mm x 7mm x 0.73mm LFCSP EP with Tin, Matte contact plating, suitable for surface mount applications.
Analog Devices ADM1166ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.73mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 10 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Supply Current | 4.2mA |
| Threshold Voltage | 14.4V |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1166ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
