
This Super Sequencer® power management IC features 8 monitored inputs and 8 monitored voltages with 12-bit resolution. It operates from a 3V to 6V supply, drawing a maximum of 6mA. Key features include a watchdog timer, adjustable reset thresholds from 573mV to 1.375V, and over/undervoltage thresholds of 8.4V and 6V respectively. The component is a surface mount LFCSP EP package measuring 6mm x 6mm x 0.83mm, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM1069ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.375V |
| Min Reset Threshold Voltage | 573mV |
| Max Supply Current | 6mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 8 |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 4.2mA |
| Overvoltage Threshold | 8.4V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | Super Sequencer® |
| Threshold Voltage | 14.4V |
| Type | Sequencer |
| Undervoltage Threshold | 6V |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1069ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
