Onsemi ADM1025ARQZ technical specifications.
| Package/Case | QSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ADM1025ARQZ to view detailed technical specifications.
No datasheet is available for this part.