Microchip ADM00375 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Microchip ADM00375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
