High-performance RF envelope detector operating from 0.5 GHz to 43.5 GHz. Features a wide 45 dB dynamic range and fast response time. This integrated circuit is designed for applications requiring precise signal envelope measurement. Operates within a temperature range of -40°C to 85°C and has a 6-pin package.
Analog Devices ADL6010ACPZN-R7 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADL6010ACPZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.