
RF mixer IC featuring 5V operation and a 6GHz frequency range. Delivers 1.8dB power gain with a 9.75dB noise figure and 13.3dBm P1dB. Operates across a -40°C to 85°C temperature range with a 130mA supply current. Packaged in a 24-pin LFCSP EP with tin, matte contact plating, supplied on tape and reel.
Analog Devices ADL5801ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 10MHz |
| Gain | 1.8dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Noise Figure | 9.75dB |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 5V |
| P1dB | 13.3dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Power Gain | 1.8dB |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5801ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
