
Analog Devices ADL5382ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 3.3dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.7GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.23W |
| Max Supply Current | 220A |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 15.6dB |
| Operating Supply Current | 220mA |
| P1dB | 14.4dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5382ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
