
SPDT RF Switch operating from 0MHz to 4GHz with 2GHz maximum frequency. Features 0.8dB insertion loss at 1GHz and 36dBm IIP3. Surface mountable in an 8-pin MSOP package with tin/matte contact plating. Operates from 1.65V to 2.75V supply voltage with a nominal supply current of 100nA. Suitable for applications requiring high-frequency switching with low insertion loss.
Analog Devices ADG919BRMZ technical specifications.
| -3db Bandwidth | 4GHz |
| Bandwidth | 4GHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 2GHz |
| Height | 0.85mm |
| IIP3 | 36dBm |
| Insertion Loss | 0.8dB |
| Insertion Loss | 1.25dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2GHz |
| Min Frequency | 0MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 100nA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPDT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG919BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
