
Analog Devices ADG733BRQZ-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | QSOP |
| Dual Supply Voltage | 2.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG733BRQZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.