
Triple SPDT switches with 150MHz -3dB bandwidth and 140MHz bandwidth. Features latch-up proof design, parallel interface, and operates with dual supply voltages from 9V to 22V, with a maximum of 40V. Offers low insertion loss of -0.8dB at 1MHz test frequency and turn-on/off delays of 152ns and 90ns respectively. Packaged in TSSOP for tape and reel distribution, with a maximum power dissipation of 1.4mW and supply current of 55uA. Operates across a wide temperature range of -40°C to 125°C.
Analog Devices ADG5433BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 140MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Insertion Loss | -0.8dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4mW |
| Max Supply Current | 55uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 9V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 152ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG5433BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
