12-position SPST rotary and slide actuator DIP switch with PC pin termination and 2.54mm pitch. Features gold-plated copper alloy contacts, a polyamide actuator, and a UL94 V-0 flammability rating. Operates within a -30°C to 85°C temperature range, rated for 0.1A and 24VDC. Through-hole mount design with washable terminals.
TE Connectivity ADE12 technical specifications.
| Actuator Length | 0.99mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADE |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.