5-position SPST DIP switch with a straight, through-hole mount and PC pin termination. Features a slide actuator with a polyamide construction and a polyphenylene body. Offers gold-plated copper alloy contacts, a 0.4A/24VDC rating, and a mechanical/electrical life of 1000 cycles. Operates within a -30°C to 85°C temperature range and is washable.
TE Connectivity ADE05 technical specifications.
| Actuator Length | 0.99mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADE |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADE05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.