
12-bit, 7-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a 500 kS/s conversion rate, 1 LSB integral nonlinearity, and a signal-to-noise ratio of 72.8 dB. Operates from a 2.7V to 5.25V supply, with typical power consumption of 1.5mW. Packaged in a 16-lead TSSOP for surface mounting.
Texas Instruments ADC78H89CIMT technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 7 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 72.8dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC78H89CIMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
