Texas Instruments ADC14C080CISQ technical specifications.
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 74.2dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC14C080CISQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.