The ACC00CF14S-7SY-025 is a circular wall mount connector with a SKT contact gender and RCP gender, featuring 3 contacts and a crimp termination method. It has a straight body orientation and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The connector is rated for 700VDC and 500VAC, and is suitable for wall mount applications.
Amphenol ACC00CF14S-7SY-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC00CF14S-7SY-025 to view detailed technical specifications.
No datasheet is available for this part.