
The ADC128S052CIMT is a 12-bit successive approximation analog-to-digital converter from Texas Instruments. It operates from a nominal supply voltage of 3V and has a maximum operating temperature of 125 degrees Celsius. The device is available in a 16-pin TSSOP package. It is qualified to AEC-Q100 and is suitable for automotive applications. The ADC128S052CIMT has an analog input voltage range of 0 to 5.25V.
Texas Instruments ADC128S052CIMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC128S052CIMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.