
Dual, low noise operational amplifier featuring a 1.05GHz -3dB bandwidth and 410MHz gain bandwidth product. This FastFET™ amplifier offers a high slew rate of 870V/µs and a low input bias current of 2pA. Designed for dual supply operation from 2.5V to 5V, with a maximum supply voltage of 10V, it provides 40mA output current per channel. Housed in an LFCSP EP package with tin, matte contact plating, this RoHS compliant component operates across a temperature range of -40°C to 105°C.
Analog Devices ADA4817-2ACPZ-R2 technical specifications.
| -3db Bandwidth | 1.05GHz |
| Bandwidth | 1.05GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 410MHz |
| Height | 0.75mm |
| Input Bias Current | 2pA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 42mA |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 40mA |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 21mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FastFET™ |
| Slew Rate | 870V/µs |
| Unity Gain Bandwidth Product | 410MHz |
| Voltage Gain | 63dB |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4817-2ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
