
Analog Devices AD9854ASQ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Max Power Dissipation | 4.19W |
| Max Supply Current | 1.21A |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9854ASQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.