
Dual 14-bit, 800 MSPS DAC with integrated 32-bit complex NCO. Features a parallel interface, differential output, and unipolar output polarity. Operates from a 3.13V to 3.47V supply with a maximum power dissipation of 450mW. Integral nonlinearity is 1 LSB. Packaged in a QFP with tin, matte contact plating.
Analog Devices AD9787BSVZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 800MS/s |
| Differential Output | Yes |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Nominal Supply Current | 0pA |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 450mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 800MS/s |
| Series | TxDAC+® |
| Settling Time | 20us |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9787BSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
